PMEG40T30ERX | ||
---|---|---|
DigiKey Part Number | 1727-7481-2-ND - Tape & Reel (TR) 1727-7481-1-ND - Cut Tape (CT) 1727-7481-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG40T30ERX | |
Description | DIODE SCHOTTKY 40V 3A SOD123W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG40T30ERX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 18 ns | |
Current - Reverse Leakage @ Vr | 28 µA @ 40 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.53190 | ¥153.19 |
500 | ¥1.41874 | ¥709.37 |
1,000 | ¥0.96468 | ¥964.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.88809 | ¥2,664.27 |
6,000 | ¥0.85120 | ¥5,107.20 |
9,000 | ¥0.76608 | ¥6,894.72 |
30,000 | ¥0.75473 | ¥22,641.90 |
75,000 | ¥0.70933 | ¥53,199.75 |