MBRA340T3G | |
---|---|
DigiKey Part Number | MBRA340T3GOSTR-ND - Tape & Reel (TR) MBRA340T3GOSCT-ND - Cut Tape (CT) MBRA340T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRA340T3G |
Description | DIODE SCHOTTKY 40V 3A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MBRA340T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17000 | ¥41.70 |
100 | ¥2.89710 | ¥289.71 |
500 | ¥2.26216 | ¥1,131.08 |
1,000 | ¥1.83873 | ¥1,838.73 |
2,000 | ¥1.64368 | ¥3,287.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56012 | ¥7,800.60 |
10,000 | ¥1.44868 | ¥14,486.80 |
25,000 | ¥1.41525 | ¥35,381.25 |
50,000 | ¥1.37917 | ¥68,958.50 |