FDLL4148 | |
---|---|
DigiKey Part Number | FDLL4148TR-ND - Tape & Reel (TR) FDLL4148CT-ND - Cut Tape (CT) FDLL4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4148 |
Description | DIODE GEN PURP 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | FDLL4148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
100 | ¥0.29230 | ¥29.23 |
500 | ¥0.22922 | ¥114.61 |
1,000 | ¥0.15919 | ¥159.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.13188 | ¥329.70 |
5,000 | ¥0.12471 | ¥623.55 |
12,500 | ¥0.10614 | ¥1,326.75 |
25,000 | ¥0.09818 | ¥2,454.50 |
62,500 | ¥0.08491 | ¥5,306.88 |
125,000 | ¥0.07058 | ¥8,822.50 |