PZT2907AT3G | ||
---|---|---|
DigiKey Part Number | PZT2907AT3GOSTR-ND - Tape & Reel (TR) PZT2907AT3GOSCT-ND - Cut Tape (CT) PZT2907AT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PZT2907AT3G | |
Description | TRANS PNP 60V 0.6A SOT223 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.5 W Surface Mount SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | PZT2907AT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.99820 | ¥199.82 |
500 | ¥1.56026 | ¥780.13 |
1,000 | ¥1.26818 | ¥1,268.18 |
2,000 | ¥1.13371 | ¥2,267.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.13371 | ¥4,534.84 |
8,000 | ¥1.07606 | ¥8,608.48 |
12,000 | ¥0.99920 | ¥11,990.40 |
28,000 | ¥0.97614 | ¥27,331.92 |