

LM2679SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2679SX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LM2679SX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LM2679SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2679SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2679SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2677SX-ADJ/NOPB | Texas Instruments | 3,376 | LM2677SX-ADJ/NOPBCT-ND | ¥29.31000 | Parametric Equivalent |
| LM2678SX-ADJ/NOPB | Texas Instruments | 2,311 | LM2678SX-ADJ/NOPBCT-ND | ¥30.93000 | Parametric Equivalent |
| LM2679SX-ADJ/NOPB | Texas Instruments | 230 | 296-LM2679SX-ADJ/NOPBCT-ND | ¥30.14000 | Parametric Equivalent |
| AP64500SP-13 | Diodes Incorporated | 1,822 | 31-AP64500SP-13CT-ND | ¥9.22000 | Similar |
| AP64501SP-13 | Diodes Incorporated | 17,654 | 31-AP64501SP-13CT-ND | ¥8.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 10 | ¥48.84300 | ¥488.43 |
| 25 | ¥45.24360 | ¥1,131.09 |
| 100 | ¥41.28960 | ¥4,128.96 |
| 250 | ¥40.16108 | ¥10,040.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥38.26676 | ¥19,133.38 |
| 1,000 | ¥37.33126 | ¥37,331.26 |
| 1,500 | ¥36.86301 | ¥55,294.52 |










