
IT4812SA | |
|---|---|
DigiKey Part Number | IT4812SA-ND |
Manufacturer | |
Manufacturer Product Number | IT4812SA |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IT4812SA Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.74000 | ¥157.74 |
| 5 | ¥153.03200 | ¥765.16 |
| 10 | ¥148.25200 | ¥1,482.52 |
| 25 | ¥141.99600 | ¥3,549.90 |
| 100 | ¥132.50670 | ¥13,250.67 |




