


TMR 3-4812WI | |
|---|---|
DigiKey Part Number | 1951-2381-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4812WI |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4812WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.46000 | ¥200.46 |
| 5 | ¥193.03800 | ¥965.19 |
| 10 | ¥189.91200 | ¥1,899.12 |
| 30 | ¥185.04400 | ¥5,551.32 |
| 50 | ¥182.82160 | ¥9,141.08 |
| 100 | ¥179.84600 | ¥17,984.60 |
| 250 | ¥175.97956 | ¥43,994.89 |




