

LM2677SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2677SX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2677SX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2677SX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2677SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2677SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.53000 | ¥61.53 |
| 10 | ¥47.49500 | ¥474.95 |
| 25 | ¥43.97640 | ¥1,099.41 |
| 100 | ¥40.11530 | ¥4,011.53 |
| 250 | ¥38.97152 | ¥9,742.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥37.16486 | ¥18,582.43 |
| 1,000 | ¥36.25145 | ¥36,251.45 |
| 1,500 | ¥35.79420 | ¥53,691.30 |




