


AP64500SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64500SP-13TR-ND - Tape & Reel (TR) 31-AP64500SP-13CT-ND - Cut Tape (CT) 31-AP64500SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64500SP-13 |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64500SP-13 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 100kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥14.36500 | ¥143.65 |
| 25 | ¥13.10960 | ¥327.74 |
| 100 | ¥11.72930 | ¥1,172.93 |
| 250 | ¥11.07088 | ¥2,767.72 |
| 500 | ¥10.75000 | ¥5,375.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥9.85726 | ¥39,429.04 |
| 8,000 | ¥9.67513 | ¥77,401.04 |











