ADS7953SBRHBR

DigiKey Part Number
296-ADS7953SBRHBRTR-ND - Tape & Reel (TR)
296-ADS7953SBRHBRCT-ND - Cut Tape (CT)
296-ADS7953SBRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7953SBRHBR
Description
IC ADC 12BIT SAR 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7953SBRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
16
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.25000¥72.25
10¥65.25200¥652.52
25¥62.21440¥1,555.36
100¥54.02020¥5,402.02
250¥51.59284¥12,898.21
500¥47.04028¥23,520.14
1,000¥40.97064¥40,970.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥39.45321¥118,359.63
Manufacturers Standard Package