M83513/13-A02CP | ||
---|---|---|
DigiKey Part Number | 1003-M83513/13-A02CP-ND | |
Manufacturer | ||
Manufacturer Product Number | M83513/13-A02CP | |
Description | MICRO-D RECEPTACLE 9POS R/A PCB, | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | M83513/13-A02CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | 24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,290.02000 | ¥1,290.02 |
10 | ¥1,183.78000 | ¥11,837.80 |
25 | ¥1,138.24880 | ¥28,456.22 |
50 | ¥1,100.30700 | ¥55,015.35 |