172782-5 | ||
---|---|---|
DigiKey Part Number | A122987TR-ND - Tape & Reel (TR) A122987CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 172782-5 | |
Description | CONN TERM WTB 22-26AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 172782-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.047" ~ 0.063" (1.19mm ~ 1.60mm) | |
Insulation Diameter | - | |
Length - Overall | 0.335" (8.50mm) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 172782-5 |
Environmental Information | 172782-5 Statement of Compliance |
PCN Design/Specification | 172782 Drawing Modified 13/Apr/2016 |
HTML Datasheet | 172782-x Drawing |
EDA Models | 172782-5 Models |
3D Drawings | 172782-5.pdf |
Product Drawings | 172782-x Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.43900 | ¥4.39 |
25 | ¥0.40960 | ¥10.24 |
50 | ¥0.38700 | ¥19.35 |
100 | ¥0.36660 | ¥36.66 |
250 | ¥0.34112 | ¥85.28 |
500 | ¥0.32128 | ¥160.64 |
1,000 | ¥0.30453 | ¥304.53 |
2,500 | ¥0.28206 | ¥705.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.22451 | ¥4,490.20 |
40,000 | ¥0.20066 | ¥8,026.40 |
60,000 | ¥0.17400 | ¥10,440.00 |
Attribute | Description |
---|---|
Other Names | -172782-5-SI A122987TR 172782-5-ND A122987CT -172782-5-CSI 2266-172782-5TR |
Standard Package | 20,000 |