7M48072002 | |
---|---|
DigiKey Part Number | 887-2480-2-ND - Tape & Reel (TR) 887-2480-1-ND - Cut Tape (CT) 887-2480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M48072002 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M48072002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.91500 | ¥89.15 |
50 | ¥8.70520 | ¥435.26 |
100 | ¥7.46230 | ¥746.23 |
500 | ¥7.25510 | ¥3,627.55 |
1,000 | ¥6.11498 | ¥6,114.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.80401 | ¥17,412.03 |
6,000 | ¥5.59672 | ¥33,580.32 |
15,000 | ¥5.38944 | ¥80,841.60 |