STDCSF3-6M | |
---|---|
DigiKey Part Number | 644-STDCSF3-6MTR-ND - Tape & Reel (TR) 644-STDCSF3-6MCT-ND - Cut Tape (CT) 644-STDCSF3-6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSF3-6M |
Description | CRYSTAL 6.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 8pF 250 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45640 | ¥222.82 |
100 | ¥3.93910 | ¥393.91 |
500 | ¥3.73138 | ¥1,865.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.10949 | ¥3,109.49 |
3,000 | ¥3.00585 | ¥9,017.55 |
5,000 | ¥2.90219 | ¥14,510.95 |
10,000 | ¥2.79854 | ¥27,985.40 |