



OSTTC060162 | |
|---|---|
DigiKey Part Number | ED2604-ND |
Manufacturer | |
Manufacturer Product Number | OSTTC060162 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OSTTC060162 Models |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Contact Material - Plating Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥10.08900 | ¥100.89 |
| 25 | ¥8.78600 | ¥219.65 |
| 50 | ¥7.94260 | ¥397.13 |
| 100 | ¥7.22550 | ¥722.55 |
| 250 | ¥6.46284 | ¥1,615.71 |
| 500 | ¥6.01014 | ¥3,005.07 |
| 1,000 | ¥5.64824 | ¥5,648.24 |
| 5,000 | ¥5.07786 | ¥25,389.30 |



