4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
OSTTC040162
OSTTC040162

OSTTC040162

DigiKey Part Number
ED2602-ND
Manufacturer
Manufacturer Product Number
OSTTC040162
Description
TERM BLK 4POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
OSTTC040162 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Leaf Spring, Wire Guard
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Contact Material - Plating
Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.3 Nm (2.6 Lb-In)
Voltage
300 V
Screw Thread
M2.6
Wire Gauge
14-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,321
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥7.04600¥70.46
25¥6.13320¥153.33
50¥5.53420¥276.71
100¥5.01820¥501.82
250¥4.46348¥1,115.87
500¥4.13120¥2,065.60
1,000¥3.86391¥3,863.91
5,000¥3.43964¥17,198.20
Manufacturers Standard Package