ABM8G-27.000MHZ-18-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-10277-2-ND - Tape & Reel (TR) 535-10277-1-ND - Cut Tape (CT) 535-10277-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-27.000MHZ-18-D2Y-T | |
Description | CRYSTAL 27.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-27.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.62900 | ¥36.29 |
50 | ¥3.26740 | ¥163.37 |
100 | ¥2.90450 | ¥290.45 |
500 | ¥2.75932 | ¥1,379.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.32357 | ¥2,323.57 |
3,000 | ¥2.17838 | ¥6,535.14 |
5,000 | ¥2.10576 | ¥10,528.80 |
10,000 | ¥2.03314 | ¥20,331.40 |