TMDS181IRGZR | |
---|---|
DigiKey Part Number | 296-48177-2-ND - Tape & Reel (TR) 296-48177-1-ND - Cut Tape (CT) 296-48177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS181IRGZR |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS181IRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
10 | ¥50.03900 | ¥500.39 |
25 | ¥47.71560 | ¥1,192.89 |
100 | ¥41.43030 | ¥4,143.03 |
250 | ¥39.56832 | ¥9,892.08 |
500 | ¥36.07714 | ¥18,038.57 |
1,000 | ¥31.42198 | ¥31,421.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.25825 | ¥75,645.62 |