TMDS181RGZEVM | |
---|---|
DigiKey Part Number | 296-TMDS181RGZEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMDS181RGZEVM |
Description | EVALUATION MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TMDS181 Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Retimer | |
Embedded | No | |
Utilized IC / Part | TMDS181 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,945.51000 | ¥2,945.51 |