TMDS181RGZT | |
---|---|
DigiKey Part Number | 296-46457-2-ND - Tape & Reel (TR) 296-46457-1-ND - Cut Tape (CT) 296-46457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS181RGZT |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS181RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Retimer | |
Interface | - | |
Voltage - Supply | 1.2V, 3.3V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.04300 | ¥600.43 |
25 | ¥57.24880 | ¥1,431.22 |
100 | ¥49.70760 | ¥4,970.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥47.47336 | ¥11,868.34 |
500 | ¥43.28460 | ¥21,642.30 |
1,250 | ¥37.69956 | ¥47,124.45 |