Receiver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP401AMPZPEP

DigiKey Part Number
296-37157-ND
Manufacturer
Manufacturer Product Number
TFP401AMPZPEP
Description
IC TRANSCEIVER 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receiver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TFP401AMPZPEP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
100-TQFP Exposed Pad
Part Status
Active
Supplier Device Package
100-HTQFP (14x14)
Type
Receiver
Base Product Number
Voltage - Supply
3V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,795
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.37000¥247.37
10¥199.28100¥1,992.81
24¥187.73750¥4,505.70
90¥174.89189¥15,740.27
270¥167.30448¥45,172.21
450¥164.50020¥74,025.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.