TSX-3225 25.0000MF10P-C | |
---|---|
DigiKey Part Number | TSX-322525.0000MF10P-C-ND |
Manufacturer | |
Manufacturer Product Number | TSX-3225 25.0000MF10P-C |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TSX-3225 25.0000MF10P-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.10000 | ¥61.00 |
50 | ¥5.70420 | ¥285.21 |
100 | ¥5.04170 | ¥504.17 |
500 | ¥4.77618 | ¥2,388.09 |
1,000 | ¥3.98015 | ¥3,980.15 |
2,500 | ¥3.84748 | ¥9,618.70 |
5,000 | ¥3.71480 | ¥18,574.00 |
10,000 | ¥3.58213 | ¥35,821.30 |