SC32S-7PF20PPM | |
---|---|
DigiKey Part Number | 728-1074-2-ND - Tape & Reel (TR) 728-1074-1-ND - Cut Tape (CT) 728-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC32S-7PF20PPM |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SC32S-7PF20PPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.59400 | ¥25.94 |
50 | ¥2.33140 | ¥116.57 |
100 | ¥2.07290 | ¥207.29 |
500 | ¥1.96926 | ¥984.63 |
1,000 | ¥1.65829 | ¥1,658.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55463 | ¥4,663.89 |
6,000 | ¥1.50283 | ¥9,016.98 |
15,000 | ¥1.45100 | ¥21,765.00 |