CX2016SA40000D0GSSCC | |
---|---|
DigiKey Part Number | 478-CX2016SA40000D0GSSCCTR-ND - Tape & Reel (TR) 478-CX2016SA40000D0GSSCCCT-ND - Cut Tape (CT) 478-CX2016SA40000D0GSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016SA40000D0GSSCC |
Description | 2.05X1.65X0.45MM SIZE, 40MHZ, +/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.22800 | ¥42.28 |
50 | ¥3.80600 | ¥190.30 |
100 | ¥3.38250 | ¥338.25 |
500 | ¥3.21334 | ¥1,606.67 |
1,000 | ¥2.70597 | ¥2,705.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53685 | ¥7,610.55 |
6,000 | ¥2.45229 | ¥14,713.74 |
15,000 | ¥2.36773 | ¥35,515.95 |