445I23D27M00000 | |
---|---|
DigiKey Part Number | CTX1176TR-ND - Tape & Reel (TR) CTX1176CT-ND - Cut Tape (CT) CTX1176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D27M00000 |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.00000 | ¥50.00 |
50 | ¥4.67300 | ¥233.65 |
100 | ¥4.12960 | ¥412.96 |
500 | ¥3.91200 | ¥1,956.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.25998 | ¥3,259.98 |
3,000 | ¥3.15133 | ¥9,453.99 |
5,000 | ¥3.04266 | ¥15,213.30 |
10,000 | ¥2.93399 | ¥29,339.90 |