SG-210STF 50.0000ML3 | |
---|---|
DigiKey Part Number | 114-SG-210STF50.0000ML3TR-ND - Tape & Reel (TR) 114-SG-210STF50.0000ML3CT-ND - Cut Tape (CT) 114-SG-210STF50.0000ML3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 50.0000ML3 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 50.0000ML3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥18.45500 | ¥184.55 |
50 | ¥17.57780 | ¥878.89 |
100 | ¥15.38100 | ¥1,538.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.38072 | ¥3,845.18 |
500 | ¥14.94118 | ¥7,470.59 |
750 | ¥13.62281 | ¥10,217.11 |
1,250 | ¥12.74393 | ¥15,929.91 |
2,500 | ¥11.86507 | ¥29,662.67 |
6,250 | ¥11.42560 | ¥71,410.00 |