CM7VT1A32.768KHZ125PF20PPMTBQAT3 | |
---|---|
DigiKey Part Number | 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3TR-ND - Tape & Reel (TR) 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3CT-ND - Cut Tape (CT) 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7VT1A32.768KHZ125PF20PPMTBQAT3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7VT1A32.768KHZ125PF20PPMTBQAT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.09000 | ¥50.90 |
50 | ¥4.75980 | ¥237.99 |
100 | ¥4.20650 | ¥420.65 |
500 | ¥3.98482 | ¥1,992.41 |
1,000 | ¥3.32068 | ¥3,320.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.21002 | ¥9,630.06 |
6,000 | ¥3.09934 | ¥18,596.04 |
15,000 | ¥2.98865 | ¥44,829.75 |