RH100-12.288-18-2030-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-12.288-18-2030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-12.288-18-2030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-12.288-18-2030-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-12.288-18-2030-EXT-TR | |
Description | CRYSTAL 12.2880MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
10 | ¥1.84500 | ¥18.45 |
50 | ¥1.66340 | ¥83.17 |
100 | ¥1.47800 | ¥147.80 |
500 | ¥1.40418 | ¥702.09 |
1,000 | ¥1.18240 | ¥1,182.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10850 | ¥3,325.50 |
6,000 | ¥1.07155 | ¥6,429.30 |
15,000 | ¥1.03460 | ¥15,519.00 |