Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,322 In Stock | 1 : ¥11.06000 Bag | Bag | Active | Signal, Machined | Socket | Crimp | 20-24 AWG | Copper Alloy | Gold | Flash | |||
340 In Stock | 1 : ¥12.19000 Bag | Bag | Active | Signal, Machined | Socket | Crimp | 20-24 AWG | Copper Alloy | Gold | Flash | |||
476 In Stock | 1 : ¥18.62000 Bag | Bag | Active | - | Socket | Crimp | 20-24 AWG | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
784 In Stock | 1 : ¥19.11000 Bag | Bag | Active | - | Socket | Crimp | 26-30 AWG | Copper Alloy | Gold | Flash | |||
124 In Stock | 1 : ¥21.79000 Bag | Bag | Active | Signal, Machined | Socket | Crimp | 20-24 AWG | Copper Alloy | Gold | 50.0µin (1.27µm) | |||
0 In Stock Check Lead Time | 1 : ¥35.93000 Bag | Bag | Active | - | Socket | Crimp | 18 AWG | Copper Alloy | Gold | Flash |