
FC6020D2-15 | |
|---|---|
DigiKey Part Number | 4306-FC6020D2-15-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2-15 |
Description | CONTACT SOCKET 20-24 AWG GOLD CR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.22000 | ¥33.22 |
| 10 | ¥28.19300 | ¥281.93 |
| 25 | ¥26.42520 | ¥660.63 |
| 50 | ¥25.16280 | ¥1,258.14 |
| 100 | ¥23.96050 | ¥2,396.05 |
| 250 | ¥22.46020 | ¥5,615.05 |
| 500 | ¥21.38852 | ¥10,694.26 |
| 1,000 | ¥20.36808 | ¥20,368.08 |
| 2,500 | ¥19.09406 | ¥47,735.15 |



