
FC6020D2 | |
|---|---|
DigiKey Part Number | 4306-FC6020D2-ND |
Manufacturer | |
Manufacturer Product Number | FC6020D2 |
Description | CONTACT SOCKET 20-24 AWG GOLD CR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | FC6020D2 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥10.99400 | ¥109.94 |
| 25 | ¥10.30280 | ¥257.57 |
| 50 | ¥9.81060 | ¥490.53 |
| 100 | ¥9.34050 | ¥934.05 |
| 250 | ¥8.75552 | ¥2,188.88 |
| 500 | ¥8.33742 | ¥4,168.71 |
| 1,000 | ¥7.93938 | ¥7,939.38 |
| 2,500 | ¥7.44246 | ¥18,606.15 |










