Socket Contact Gold Crimp 12 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4012D

DigiKey Part Number
4306-FC4012D-ND
Manufacturer
Manufacturer Product Number
FC4012D
Description
CONN SOCKET 12AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 117 View Now
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥35.91900¥359.19
25¥33.66640¥841.66
50¥32.05660¥1,602.83
100¥30.52560¥3,052.56
250¥28.61436¥7,153.59
500¥27.24888¥13,624.44
1,000¥25.94911¥25,949.11
2,500¥24.32635¥60,815.88
Manufacturers Standard Package

Other Suppliers on DigiKey

117In Stock
Ships from Air Electro, Inc.