
FC4016D | |
|---|---|
DigiKey Part Number | 4306-FC4016D-ND |
Manufacturer | |
Manufacturer Product Number | FC4016D |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Power, Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.08000 | ¥42.08 |
| 10 | ¥35.75800 | ¥357.58 |
| 25 | ¥33.51240 | ¥837.81 |
| 50 | ¥31.91160 | ¥1,595.58 |
| 100 | ¥30.38690 | ¥3,038.69 |
| 250 | ¥28.48472 | ¥7,121.18 |
| 500 | ¥27.12552 | ¥13,562.76 |
| 1,000 | ¥25.83156 | ¥25,831.56 |
| 2,500 | ¥24.21616 | ¥60,540.40 |











