
FC4008D | |
|---|---|
DigiKey Part Number | 4306-FC4008D-ND |
Manufacturer | |
Manufacturer Product Number | FC4008D |
Description | CONN SOCKET 8AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 8 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.47000 | ¥46.47 |
| 10 | ¥39.47300 | ¥394.73 |
| 25 | ¥37.00040 | ¥925.01 |
| 50 | ¥35.23480 | ¥1,761.74 |
| 100 | ¥33.55170 | ¥3,355.17 |
| 250 | ¥31.45100 | ¥7,862.75 |
| 500 | ¥29.95014 | ¥14,975.07 |
| 1,000 | ¥28.52171 | ¥28,521.71 |
| 2,500 | ¥26.73810 | ¥66,845.25 |











