Socket Contact Gold Crimp 18 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC6018D2

DigiKey Part Number
4306-FC6018D2-ND
Manufacturer
Manufacturer Product Number
FC6018D2
Description
CONTACT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18 AWG Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol Positronic
Wire Gauge
18 AWG
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Contact Finish Thickness
Flash
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.39000¥45.39
10¥38.54200¥385.42
100¥32.75940¥3,275.94
1,000¥27.84837¥27,848.37
Manufacturers Standard Package