FC6026D2/AA | ||
---|---|---|
DigiKey Part Number | 4306-FC6026D2/AA-ND | |
Manufacturer | ||
Manufacturer Product Number | FC6026D2/AA | |
Description | CONTACTS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 26-30 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥16.75500 | ¥167.55 |
25 | ¥16.04440 | ¥401.11 |
50 | ¥15.68800 | ¥784.40 |
100 | ¥14.97470 | ¥1,497.47 |
250 | ¥13.54804 | ¥3,387.01 |
500 | ¥12.47854 | ¥6,239.27 |
1,000 | ¥10.69596 | ¥10,695.96 |
2,500 | ¥9.98290 | ¥24,957.25 |