MMCX7-J-P-GF-RA-TH1 | ||
---|---|---|
DigiKey Part Number | SAM11505-ND | |
Manufacturer | ||
Manufacturer Product Number | MMCX7-J-P-GF-RA-TH1 | |
Description | CONN MMCX JACK R/A 75 OHM PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MMCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | MMCX7-J-P-GF-RA-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.94000 | ¥69.94 |
10 | ¥62.94100 | ¥629.41 |
25 | ¥59.29120 | ¥1,482.28 |
40 | ¥57.76925 | ¥2,310.77 |
80 | ¥56.24938 | ¥4,499.95 |
230 | ¥50.16804 | ¥11,538.65 |
440 | ¥47.12761 | ¥20,736.15 |
945 | ¥41.65484 | ¥39,363.82 |