1287-ST | |
---|---|
DigiKey Part Number | 36-1287-ST-ND |
Manufacturer | |
Manufacturer Product Number | 1287-ST |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1287-ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
25 | ¥1.20200 | ¥30.05 |
100 | ¥0.97700 | ¥97.70 |
250 | ¥0.90244 | ¥225.61 |
500 | ¥0.82640 | ¥413.20 |
1,000 | ¥0.67617 | ¥676.17 |
2,500 | ¥0.61978 | ¥1,549.45 |
5,000 | ¥0.60100 | ¥3,005.00 |