RV-4162-C7-32.768KHZ-20PPM-TA-QC | |
---|---|
DigiKey Part Number | 2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-4162-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-4162-C7-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-4162-C7-32.768KHZ-20PPM-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Crystal AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Programmable Clock Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 4.4V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA @ 3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WCDFN | |
Supplier Device Package | 8-SON (3.2x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.29200 | ¥192.92 |
25 | ¥18.19840 | ¥454.96 |
100 | ¥15.50580 | ¥1,550.58 |
250 | ¥14.55976 | ¥3,639.94 |
500 | ¥12.73976 | ¥6,369.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.55583 | ¥10,555.83 |
2,000 | ¥9.82786 | ¥19,655.72 |
5,000 | ¥9.46385 | ¥47,319.25 |