
TPS2066CDR | |
|---|---|
DigiKey Part Number | 296-46372-2-ND - Tape & Reel (TR) 296-46372-1-ND - Cut Tape (CT) 296-46372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2066CDR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2066CDR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2172ASG-13 | Diodes Incorporated | 1,202 | 31-AP2172ASG-13CT-ND | ¥7.28000 | Similar |
| BD2066FJ-LBE2 | Rohm Semiconductor | 2,506 | BD2066FJ-LBE2CT-ND | ¥15.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.48400 | ¥64.84 |
| 25 | ¥5.85200 | ¥146.30 |
| 100 | ¥5.16130 | ¥516.13 |
| 250 | ¥4.83200 | ¥1,208.00 |
| 500 | ¥4.63352 | ¥2,316.76 |
| 1,000 | ¥4.51715 | ¥4,517.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.29739 | ¥10,743.48 |
| 5,000 | ¥4.19337 | ¥20,966.85 |
| 7,500 | ¥4.14126 | ¥31,059.45 |
| 12,500 | ¥4.08354 | ¥51,044.25 |
| 17,500 | ¥4.04982 | ¥70,871.85 |











