51800001009 | ||
---|---|---|
DigiKey Part Number | WK6241-ND | |
Manufacturer | ||
Manufacturer Product Number | 51800001009 | |
Description | FUSE CLIP CARTRIDGE 250V 10A PCB | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 10 A 250V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 51800001009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm), 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥4.53800 | ¥45.38 |
100 | ¥3.16760 | ¥316.76 |
1,000 | ¥2.15966 | ¥2,159.66 |
5,000 | ¥1.94368 | ¥9,718.40 |
10,000 | ¥1.87170 | ¥18,717.00 |