




G2RL-1A4-E DC12 | |
|---|---|
DigiKey Part Number | Z3083-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-1A4-E DC12 |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-1A4-E DC12 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 440VAC, 300VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 7040VA, 4800W | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.20000 | ¥40.20 |
| 10 | ¥35.81100 | ¥358.11 |
| 25 | ¥34.19640 | ¥854.91 |
| 50 | ¥33.02520 | ¥1,651.26 |
| 100 | ¥31.89360 | ¥3,189.36 |
| 300 | ¥30.17617 | ¥9,052.85 |
| 500 | ¥29.40902 | ¥14,704.51 |
| 1,000 | ¥28.39834 | ¥28,398.34 |







