B72210S0350K101 | ||
---|---|---|
DigiKey Part Number | 495-2400-ND | |
Manufacturer | ||
Manufacturer Product Number | B72210S0350K101 | |
Description | VARISTOR 56V 500A DISC 10MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet | |
EDA/CAD Models | B72210S0350K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 500 A | |
Energy | 5.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.77160 | ¥69.29 |
100 | ¥2.06140 | ¥206.14 |
250 | ¥1.86844 | ¥467.11 |
500 | ¥1.54632 | ¥773.16 |
1,000 | ¥1.15965 | ¥1,159.65 |
2,500 | ¥1.06304 | ¥2,657.60 |
5,000 | ¥0.99862 | ¥4,993.10 |