SMF4L45CA-7 | ||
---|---|---|
DigiKey Part Number | 31-SMF4L45CA-7TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SMF4L45CA-7 | |
Description | TRANSIENT VOLTAGE SUPPRESSOR PP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-219AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76733 | ¥2,301.99 |
6,000 | ¥0.75017 | ¥4,501.02 |
9,000 | ¥0.66444 | ¥5,979.96 |
30,000 | ¥0.65586 | ¥19,675.80 |
75,000 | ¥0.55727 | ¥41,795.25 |
150,000 | ¥0.53583 | ¥80,374.50 |