ECS-184-18-5PX-TR | ||
---|---|---|
DigiKey Part Number | XC1285TR-ND - Tape & Reel (TR) XC1285CT-ND - Cut Tape (CT) XC1285DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-184-18-5PX-TR | |
Description | CRYSTAL 18.4320MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-184-18-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.75600 | ¥17.56 |
50 | ¥1.57880 | ¥78.94 |
100 | ¥1.40400 | ¥140.40 |
500 | ¥1.33394 | ¥666.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.12330 | ¥1,123.30 |
3,000 | ¥1.05309 | ¥3,159.27 |
5,000 | ¥1.01797 | ¥5,089.85 |
10,000 | ¥0.98287 | ¥9,828.70 |