PTVS40VS1UR,115 | |
---|---|
DigiKey Part Number | 1727-5873-2-ND - Tape & Reel (TR) 1727-5873-1-ND - Cut Tape (CT) 1727-5873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS40VS1UR,115 |
Description | TVS DIODE 40VWM 64.5VC SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49570 | ¥149.57 |
500 | ¥1.38476 | ¥692.38 |
1,000 | ¥0.94161 | ¥941.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86680 | ¥2,600.40 |
6,000 | ¥0.83080 | ¥4,984.80 |
9,000 | ¥0.74773 | ¥6,729.57 |
30,000 | ¥0.73664 | ¥22,099.20 |
75,000 | ¥0.69233 | ¥51,924.75 |