SMBJ30AQ-13-F | ||
---|---|---|
DigiKey Part Number | SMBJ30AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ30AQ-13-FDICT-ND - Cut Tape (CT) SMBJ30AQ-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ30AQ-13-F | |
Description | TVS DIODE 30VWM 48.4VC SMB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85370 | ¥185.37 |
500 | ¥1.71642 | ¥858.21 |
1,000 | ¥1.16712 | ¥1,167.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07441 | ¥3,223.23 |
6,000 | ¥1.02980 | ¥6,178.80 |
9,000 | ¥0.92682 | ¥8,341.38 |
30,000 | ¥0.91309 | ¥27,392.70 |
75,000 | ¥0.85816 | ¥64,362.00 |