VC0603K300R011 | |
---|---|
DigiKey Part Number | 399-13749-2-ND - Tape & Reel (TR) 399-13749-1-ND - Cut Tape (CT) 399-13749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC0603K300R011 |
Description | VARISTOR 18V 30A 0603 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC0603K300R011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.18400 | ¥54.60 |
100 | ¥1.41210 | ¥141.21 |
250 | ¥1.16908 | ¥292.27 |
500 | ¥0.93526 | ¥467.63 |
1,000 | ¥0.71705 | ¥717.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62356 | ¥2,494.24 |
8,000 | ¥0.56120 | ¥4,489.60 |
12,000 | ¥0.49885 | ¥5,986.20 |
28,000 | ¥0.46767 | ¥13,094.76 |
100,000 | ¥0.40531 | ¥40,531.00 |
200,000 | ¥0.39908 | ¥79,816.00 |