CPDU3V3UP | ||
---|---|---|
DigiKey Part Number | 641-CPDU3V3UPTR-ND - Tape & Reel (TR) 641-CPDU3V3UPCT-ND - Cut Tape (CT) 641-CPDU3V3UPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CPDU3V3UP | |
Description | TVS DIODE 3.3VWM 8V 0603/SOD523F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.68400 | ¥26.84 |
100 | ¥1.35450 | ¥135.45 |
500 | ¥1.10530 | ¥552.65 |
1,000 | ¥0.82003 | ¥820.03 |
2,000 | ¥0.68988 | ¥1,379.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.68989 | ¥2,759.56 |
8,000 | ¥0.65958 | ¥5,276.64 |
12,000 | ¥0.57045 | ¥6,845.40 |
28,000 | ¥0.55975 | ¥15,673.00 |
100,000 | ¥0.46349 | ¥46,349.00 |