0ZTH0020FF2E | ||
---|---|---|
DigiKey Part Number | 507-0ZTH0020FF2ETR-ND - Tape & Reel (TR) 507-0ZTH0020FF2ECT-ND - Cut Tape (CT) 507-0ZTH0020FF2EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZTH0020FF2E | |
Description | PTC RESET FUSE 30V 200MA 1210 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZTH0020FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.38600 | ¥26.93 |
10 | ¥5.22100 | ¥52.21 |
50 | ¥4.39360 | ¥219.68 |
100 | ¥3.64820 | ¥364.82 |
250 | ¥3.31656 | ¥829.14 |
500 | ¥2.81908 | ¥1,409.54 |
1,000 | ¥2.48743 | ¥2,487.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28015 | ¥6,840.45 |
6,000 | ¥2.23869 | ¥13,432.14 |
15,000 | ¥2.15577 | ¥32,336.55 |